
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | TNY280GN-TL | 10,000 | 1K | Tape & Reel | ||||||||
| DigiKey | 596-TNY280GN-TLCT-ND | 53,046 | 1 | Cut Tape | ||||||||
| TME | TNY280GN-TL | 509 | 1 | 9h | ||||||||
| Newark | TNY280GN-TL | 1,716 | 1 | Cut Tape | ||||||||
| Avnet | TNY280GN-TL | 0 | 1K | 19h |
Download datasheets and manufacturer documentation for Power Integrations TNY280GN-TL.
Download Power Integrations TNY280GN-TL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Power Integrations TNY280GN-TL provided by its distributors.
Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:
Download datasheets and manufacturer documentation for Power Integrations TNY280GN-TL.