Power Integrations TNY277PN

TNY277 Series 700 V 132 kHz Energy-Efficient Off-Line Switcher - DIP-8C
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations TNY277PN.

IHS

Datasheet24 pages4 years ago

SHENGYU ELECTRONICS

Newark

Mouser

Future Electronics

Inventory History

3 month trend:
-5.10%

CAD Models

Download Power Integrations TNY277PN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.81
$ 0.759
Stock
320,820
294,980
Authorized Distributors
6
6
Efficiency
-
-
Min Input Voltage
85 V
-
Max Input Voltage
265 V
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
-
-
Power Rating
18 W
8 W
Topology
Flyback
-
Isolation Voltage
-
-
Max Switching Frequency
-
-
Voltage - Output 2
-
-
Case/Package
DIP
DIP
Number of Pins
7
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FSEZ1317 Series 23 V 50 kHz Primary-Side-Regulation PWM Controller - DIP-7
onsemiKA7552A
onsemiPWMControllers, 8Pin, PDIPencapsulation, Through hole mounting, Highest600 kHz
onsemiKA7553A
Switching Controller, Current-Mode, 1.5A, 600kHz Switching Freq-Max, BIPolar, PDIP8
Texas InstrumentsUC2842AN
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
Texas InstrumentsLM3578AN
Buck-Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) DIP-8
Texas InstrumentsTL5001ACP
PWM Controller with Wide Input Voltage Range 8-PDIP -20 to 85

Descriptions

Descriptions of Power Integrations TNY277PN provided by its distributors.

TNY277 Series 700 V 132 kHz Energy-Efficient Off-Line Switcher - DIP-8C
AC/DC Off-Line Switcher, TinySwitch-III Family, 85VAC to 265VAC, 18W, DIP-7
Power Integrations Offline Switching Power Supply IC, TNY277 Series, 1 Output, 8-Pin
AC to DC Switching Converter Off-Line Switcher 140kHz 7-Pin PDIP-C
AC-DC Power Conversion - TinySwitch III 18.5W 85-265 VAC 23.5W/230 VAC
DIP-8 DC/DC Controller, Flyback, 18W, 265VAC In, 12V Out
700V 132kHz DIP-8C AC-DC Controllers & Regulators ROHS
Ac/Dc Converter, Flyback, Dip-7; |Power Integrations TNY277PN
18.5W(85-265VAC) 23.5W(230VAC) DIP-8,RoHS
IC OFFLINE SWIT OVP OTP HV 8DIP
IC OFFLINE SWITCH FLYBACK 8DIP
AC-DC Controller And Voltage Regulator

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD