Power Integrations TNY274GN-TL

8.8V~35V Flyback 132KHz 11W 3.6A 300mV 85V(AC) 12V 265V(AC) Yes , 65% 700V SMD-8C , 3.98mm
$ 0.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations TNY274GN-TL.

IHS

Datasheet24 pages4 years ago

SHENGYU ELECTRONICS

Mouser

Future Electronics

iiiC

Inventory History

3 month trend:
-9.26%

CAD Models

Download Power Integrations TNY274GN-TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Texas InstrumentsTPS826711SIPR
Switching Regulator, Voltage-mode, 0.6A, 6000kHz Switching Freq-Max, PBGA8
Texas InstrumentsTPS82670SIPR
600-mA, HIGH-EFFICIENCY MicroSiP STEP-DOWN CONVERTER (PROFILE
Texas InstrumentsTPS82673SIPR
Conv DC-DC Single Step Down 2.3V to 4.8V 8-Pin Micro SIP SMD T/R
Texas InstrumentsLM3262TMX/NOPB
6MHz, 800mA Miniature, Adjustable, Step-Down DC-DC Converter with Bypass 9-DSBGA -30 to 90
Texas InstrumentsLM3242TME/NOPB
6MHz, 750mA Miniature, Adjustable, Step-Down DC-DC Converter with Bypass 9-DSBGA -30 to 90
Texas InstrumentsLM3242TMX/NOPB
6MHz, 750mA Miniature, Adjustable, Step-Down DC-DC Converter with Bypass 9-DSBGA -30 to 90

Descriptions

Descriptions of Power Integrations TNY274GN-TL provided by its distributors.

8.8V~35V Flyback 132KHz 11W 3.6A 300mV 85V(AC) 12V 265V(AC) Yes , 65% 700V SMD-8C , 3.98mm
TNY274GN Series 700 V 65% SMT Energy-Efficient Off-Line Switcher - SMD-8C
Switching Regulator, Current-mode, 0.273A, 140kHz Switching Freq-Max, PDSO7
AC-DC Power Conversion - TinySwitch III 8.5W 85-265 VAC 11W/230 VAC
AC to DC Switching Converter Off-Line Switcher 140kHz 7-Pin SMD-C / IC OFFLINE SWIT OVP OTP HV 8SMD
700V 132kHz SMD-8C AC-DC Controllers & Regulators ROHS
AC/DC Converter, 85V to 265VAC In, 5W, SMD-8
LOAD SWITCH, Fixed, 1 Channel, +2.6V, PDSO7
AC-DC Controller And Voltage Regulator
IC OFFLINE SWITCH FLYBACK 8SMD
AC/DC CONV, -40 TO 150DEG C; Input Voltage Min:85VAC; Input Voltage Max:265VAC; IC Case / Package:SMD; No. of Pins:8Pins; Power Rating Max:5W; Topology:-; Isolation:Isolated; Power Switch Voltage Rating:700V; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD