
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | TNY264GN-TL | 1,000 | 1K | Tape & Reel | ||||||||
| DigiKey | 596-TNY264GN-TLCT-ND | 7,626 | 1 | Cut Tape | ||||||||
| Newark | TNY264GN-TL | 1,734 | 1 | Cut Tape | ||||||||
| TME | TNY264GN-TL | 0 | 1 | 8h | ||||||||
| Avnet | TNY264GN-TL | 0 | 1K | 12h |
Download datasheets and manufacturer documentation for Power Integrations TNY264GN-TL.
Download Power Integrations TNY264GN-TL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Power Integrations TNY264GN-TL provided by its distributors.
Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:
Download datasheets and manufacturer documentation for Power Integrations TNY264GN-TL.