Power Integrations TNY176DG-TL

Energy Efficient, Low Power, Off-Line Switcher IC
$ 0.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations TNY176DG-TL.

IHS

Datasheet22 pages5 years ago

Inventory History

3 month trend:
-0.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Power Integrations TNY176DG-TL provided by its distributors.

Energy Efficient, Low Power, Off-Line Switcher IC
SOP-7 AC-DC Controllers & Regulators ROHS
AC-DC Controller And Voltage Regulator
Power Integrations 7A/D, , so - 8C
Adjustable, 1 Channel, 2.6, PDSO7
AC/DC CONV, FLYBACK, -40 TO 125DEG C;
15 W (85-265 VAC) 19 W (230 VAC)
AC/DC CONV, FLYBACK, -40 TO 125DEG C; Input Voltage Min:85VAC; Input Voltage Max:265VAC; IC Case / Package:SO-8C; No. of Pins:7Pins; Power Rating Max:15W; Topology:Flyback; Isolation:Isolated; Power Switch Voltage Rating:650V RoHS Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD