Power Integrations RDK-138

RDK-138 LinkSwitch®-LP AC/DC Non Isolated Outputs Evaluation Board
$ 98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations RDK-138.

element14 APAC

Datasheet28 pages18 years ago

Future Electronics

Component Distributors Inc.

Descriptions

Descriptions of Power Integrations RDK-138 provided by its distributors.

RDK-138 LinkSwitch®-LP AC/DC Non Isolated Outputs Evaluation Board
Non-Isolated, Dual Output Buck / Buck-Derived Power Supply , Output: 5 V, 12 V @ 1.2 W, LinkSwitch-TN, Samples and Complete Documentation
Evaluation Board, Buck Psu; Silicon Manufacturer:Power Integrations; Silicon Core Number:Lnk304Dn; Kit Application Type:Power Management; Application Sub Type:Buck Converter; Kit Contents:Evaluation Board Lnk304Dn; Product Range:- Rohs Compliant: No |Power Integrations RDK-138

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • RDK138