Power Integrations PKS605FN

Power Supply Support Circuit, 2.02A, 304kHz Switching Freq-Max, PZFM7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations PKS605FN.

IHS

Datasheet24 pages14 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Power Integrations PKS605FN provided by its distributors.

Power Supply Support Circuit, 2.02A, 304kHz Switching Freq-Max, PZFM7
AC-DC Power Conversion - PeakSwitch 30 W/58 W Pk 46 W/79 W Pk
POWER INTEGRATIONS PKS605FN OFF LINE SWITCHER, TO-262-7, 605
30 W/58 W pk.(85-265VAC)46W/79 Wpk(230VAC)
Off Line Switcher 6-Pin(6+Tab) TO-262-C
IC OFFLINE SWIT OTP OCP HV TO262
IC OFFLINE SW FLYBACK TO262-7C
IC, OFF LINE SWITCHERIC, OFF LINE SWITCHER; Temp, op. min:-40(degree C); Temp, op. max:150(degree C); Case style:TO-262; Base number:605; Pins, No. of:7 RoHS Compliant: Yes
OFF LINE SWITCHER, TO-262-7, 605; Input Voltage AC Min: 85V; Input Voltage AC Max: 265V; AC / DC Converter Case Style: TO-262; No. of Pins: 7Pins; Power Rating: 79W; Topology: Flyback; Operating Temperature Min: -40°C; Operatin

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD