Power Integrations PFS7723H

Power Factor Correction - PFC PFC Ctrl 600V FET 60kHz 90W
$ 2.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations PFS7723H.

IHS

Datasheet38 pages5 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download Power Integrations PFS7723H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Power Integrations PFS7723H provided by its distributors.

Power Factor Correction - PFC PFC Ctrl 600V FET 60kHz 90W
PFC ICs with Integrated Low Qrr Diode Option
Power Integrations PFC, l , esip, 16, 60kHz
AC DC Controller Continuous Conduction Mode (CCM) Boost PFC Controller Single-OUT 90VAC 120W 16-Pin eSIP-16D Tube
Power Integrations PFS7723H PFC控制器
PFC CONTROLLER, CCM, -40 TO 150DEG C;
PFC CONTROLLER WITH INTEGRATED 6
PFC CONTROLLER, -40 TO 150DEG C; PFC Mode of Operation:Continuous Conduction Mode; Control Mode:-; Frequency Mode:Variable; Supply Voltage Min:10.2V; Supply Voltage Max:15V; IC Case / Package:eSIP-16D; No. of Pins:13Pins; UVLO:- RoHS Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD