Power Integrations PFS7626H

10.2V 15V ESIP-16D 16.59MM*2.06MM*8.25MM
$ 2.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations PFS7626H.

IHS

Datasheet38 pages5 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Power Integrations PFS7626H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-02-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Power Integrations PFS7626H provided by its distributors.

10.2V 15V ESIP-16D 16.59mm*2.06mm*8.25mm
Through Hole Active RoHS Compliant POWER FACTOR CONTROLLER PFC IC Continuous Conduction (CCM) -40C~125C 123kHz 10.2V~15V
IC PFC CTRLR CCM 123KHZ 16ESIP
Pfc Controller, Current, 123Khz, Esip-16; Pfc Mode Of Operation:Continuous Conduction Mode; Control Mode:-; Frequency Mode:Variable; Supply Voltage Min:10.2V; Supply Voltage Max:15V; Ic Case/Package:Esip; No. Of Pins:16Pins; Msl:- Rohs Compliant: Yes |Power Integrations PFS7626H

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD