Power Integrations PFS7539H

Power Factor Correction CONTRLR 1.15mA 100KHz to 123KHz 13-Pin ESIP-D Tube
$ 2.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations PFS7539H.

IHS

Datasheet36 pages10 years ago

HQonline

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Power Integrations PFS7539H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-06-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Power Integrations PFS7539H provided by its distributors.

Power Factor Correction CONTRLR 1.15mA 100KHz to 123KHz 13-Pin ESIP-D Tube
Avnet Japan
Power Factor Correction - PFC 1000 W peak power 180 VAC CCM PFC
POWER INTEGRATIONS PFS7539H PFC CONTROLLER, CCM, 10.2V-15V, ESIP-16
HiperPFS-3 Family PFC Controller IC, 90 VAC to 264 VAC Supply, 900 W out at 180 VAC, MOSFET, eSIP-13
Power Integrations 13A/D, , 265 V , eSIP-16D
IC PFC CTRLR CCM 123KHZ 16ESIP
PFC CONTROLLER, CCM, 10.2V-15V, ESIP-16; UVLO: -; Supply Voltage Min: 10.2V; Supply Voltage Max: 15V; Startup Current: -; Operating Supply Current: 1.15mA; Controller IC Case Style: eSIP; No. of Pins: 16Pins; Duty Cycle (%): -;
PFC CONTROLLER, CCM, 10.2V-15V, ESIP-16; PFC Mode of Operation:Continuous Conduction Mode; Control Mode:-; Frequency Mode:Variable; Supply Voltage Min:10.2V; Supply Voltage Max:15V; IC Case / Package:eSIP; No. of Pins:16Pins; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD