Power Integrations PFS7526H

Power Factor Correction CONTRLR 0.93mA 100KHz to 123KHz 13-Pin ESIP-D Tube
$ 2.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations PFS7526H.

IHS

Datasheet36 pages10 years ago

SHENGYU ELECTRONICS

element14 APAC

Newark

CAD Models

Download Power Integrations PFS7526H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-06-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Power Integrations PFS7526H provided by its distributors.

Power Factor Correction CONTRLR 0.93mA 100KHz to 123KHz 13-Pin ESIP-D Tube
Switching Controller, Voltage-mode, 123kHz Switching Freq-Max, PZIP13
POWER INTEGRATIONS PFS7526H PFC CONTROLLER, CCM, 10.2V-15V, ESIP-16
Power Factor Correction - PFC 260W_peak power 90 VAC CCM PFC
Through Hole Active RoHS Compliant MATTE TIN PFC IC Continuous Conduction (CCM) -40C~150C 930muA 123kHz 10.2V~15V
IC PFC CTRLR CCM 123KHZ 16ESIP
IC HIPERPFS-3 PFC CONTROLLER ESIP-16D
Pfc Controller, Ccm, 10.2V-15V, Esip-16; Uvlo:-; Supply Voltage Min:10.2V; Supply Voltage Max:15V; Startup Current:-; Operating Supply Current:930Μa; Controller Ic Case Style:Esip; No. Of Pins:16Pins; Duty Cycle (%):-; Msl:- Rohs Compliant: Yes |Power Integrations PFS7526H

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD