Power Integrations PFS7525H

Power Factor Correction CONTRLR 0.88mA 100KHz to 123KHz 13-Pin ESIP Tube
$ 2.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations PFS7525H.

IHS

Datasheet36 pages10 years ago

HQonline

element14 APAC

Newark

Inventory History

3 month trend:
-14.29%

CAD Models

Download Power Integrations PFS7525H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Power Integrations PFS7525H provided by its distributors.

Power Factor Correction CONTRLR 0.88mA 100KHz to 123KHz 13-Pin ESIP Tube
22kHz~123kHz 10.2V~15V SIP-16 AC-DC Controllers and Regulators ROHS
POWER INTEGRATIONS PFS7525H PFC CONTROLLER, CCM, 10.2V-15V, ESIP-16
PFC CTRLR with MOSFET and Diode 205 W peak power 90 VAC
Power Integrations 13A/D, , 265 V , eSIP-16D
Through Hole Active RoHS Compliant MATTE TIN PFC IC Continuous Conduction (CCM) -40C~150C 880muA 123kHz 10.2V~15V
Power Integrations PFS7525H AC/DC转换器
RS APAC
IC PFC CTRLR CCM 123KHZ 16ESIP
PFC CONTROLLER, CCM, 10.2V-15V, ESIP-16; PFC Mode of Operation:Continuous Conduction Mode; Control Mode:-; Frequency Mode:Variable; Supply Voltage Min:10.2V; Supply Voltage Max:15V; IC Case / Package:eSIP; No. of Pins:16Pins; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD