
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MIN1072M-TL | 1,278 | 1 | Cut Tape | ||||||||
| DigiKey | 596-MIN1072M-TLCT-ND | 1,764 | 1 | Cut Tape | ||||||||
| Avnet | MIN1072M-TL | 0 | 2K | 17h | ||||||||
| Future Electronics | MIN1072M-TL | 0 | 2K | Tape & Reel | ||||||||
| Farnell | MIN1072M-TL | 1,278 | 1 | Cut Tape | 15h |
Download datasheets and manufacturer documentation for Power Integrations MIN1072M-TL.
Download Power Integrations MIN1072M-TL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Power Integrations MIN1072M-TL provided by its distributors.
Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:
Download datasheets and manufacturer documentation for Power Integrations MIN1072M-TL.