Power Integrations LYT6073C-TL

LYT-6 Series 0.65 mA 650 V 25 kHz SMT Flyback CV/CC LED Driver IC - InSOP-24D
$ 0.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LYT6073C-TL.

Farnell

Datasheet38 pages5 years ago

SHENGYU ELECTRONICS

TME

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Power Integrations LYT6073C-TL provided by its distributors.

LYT-6 Series 0.65 mA 650 V 25 kHz SMT Flyback CV/CC LED Driver IC - InSOP-24D
Flyback 145KHz 12W 650mA 85V(AC) 27V 305V(AC) Yes 725V INSOP-24D
LED Driver Flyback 1-Ch 1 LEDs None 27V 17-Pin InSOP-24D T/R
LED DRIVER, 132KHZ, INSOP-24D; Topology:Flyback; LED Driver Type:Isolated; Input Voltage Min:85V; Input Voltage Max:305V; Output Voltage Max:27V; Output Current Max:-; Switching Frequency Typ:132kHz; IC Mounting:Surface Mount RoHS Compliant: Yes
RoHS Compliant High-voltage flyback post regulator Isolated off-line LED driver Smart LED lighting Active AC DC Offline Switcher IC LED Driver -40C~150C TJ 145kHz 27V

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD