Power Integrations LYT6067C-TL

LYT-6 Series 1.38 mA 650 V 25 kHz SMT Flyback CV/CC LED Driver IC - InSOP-24D
$ 1.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LYT6067C-TL.

IHS

Datasheet38 pages3 years ago

Farnell

SHENGYU ELECTRONICS

TME

Future Electronics

Inventory History

3 month trend:
-6.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Power Integrations LYT6067C-TL provided by its distributors.

LYT-6 Series 1.38 mA 650 V 25 kHz SMT Flyback CV/CC LED Driver IC - InSOP-24D
Flyback 145KHz 45W 1.65A 85V(AC) 27V 305V(AC) Yes 650V INSOP-24D
LED Driver Flyback 1-Ch 1 LEDs None 27V 17-Pin InSOP-24D T/R
LED Lighting Drivers Flyback LED Driver 45 W (85-305 VAC)
RoHS Compliant High-voltage flyback post regulator Isolated off-line LED driver Smart LED lighting Active AC DC Offline Switcher IC LED Driver -40C~150C TJ 145kHz 27V
LED DRIVER, 132KHZ, INSOP-24D; Topology:Flyback; LED Driver Type:Isolated; Input Voltage Min:85V; Input Voltage Max:305V; Output Voltage Max:27V; Output Current Max:-; Switching Frequency Typ:132kHz; IC Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD