Power Integrations LYT5218D-TL

Flyback, Step-Down (Buck), Step-Up (Boost) 132.7KHz 25W Yes 650V SO-16 , 9.91mm*3.9mm*1.69mm
$ 0.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LYT5218D-TL.

IHS

Datasheet14 pages10 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-01-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A Adjustable 1.23 V to 37 V
AC to DC Switching Converter Flyback 16.5V 110kHz T/R 16-Pin SOIC
Texas InstrumentsLM2574MX-5.0/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
Texas InstrumentsLM2574HVM-3.3
SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator 14-SOIC -40 to 125
Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16
Texas InstrumentsLM3524DMX/NOPB
Voltage Mode PWM Controller 60V 200mA 350kHz 16-Pin SOIC

Descriptions

Descriptions of Power Integrations LYT5218D-TL provided by its distributors.

Flyback,Step-Down (Buck),Step-Up (Boost) 132.7KHz 25W Yes 650V SO-16 , 9.91mm*3.9mm*1.69mm
LED DRVR Buck/Buck-Boost/Boost/Flyback/Tapped Buck 1-CH 0.5A 16-Pin SO-B T/R
LED DRIVER, MUTLI-TOPOLOGY, 25W, SOIC-16
NON-DIMMABLE SINGLE-STAGE LED DR
LED DRIVER, MUTLI-TOPOLOGY, 25W, SOIC-16; Device Topology: Boost, Buck, Buck-Boost, Flyback; Input Voltage Min: 90V; Input Voltage Max: 308V; Output Voltage Max: -; Output Current Max: -; Switching Frequency: 124kHz; No. of Outputs: 1Outputs; IC Mounting: SMD; Driver Case Style: SOIC; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: LYTSwitch-5 Series; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD