Power Integrations LYT4313E

Power Integrations LYT4313E Driver, Led, 85-132VAC, 18W, 6SIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LYT4313E.

IHS

Datasheet42 pages12 years ago

element14 APAC

Augswan

SHENGYU ELECTRONICS

CAD Models

Download Power Integrations LYT4313E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-11-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-05-30
LTD Date2024-05-30

Descriptions

Descriptions of Power Integrations LYT4313E provided by its distributors.

POWER INTEGRATIONS LYT4313E DRIVER, LED, 85-132VAC, 18W, 6SIP
DRIVER, LED, 85-132VAC, 18W, 6SIP; Device Topology: Boost, Buck, Flyback; No. of Outputs: 1Outputs; Output Current: -; Output Voltage: -; Driver Case Style: SIP; No. of Pins: 6Pins; Input Voltage Min: 85VAC; Input Voltage Max: 1
DRIVER, LED, 85-132VAC, 18W, 6SIP; Topology:Boost, Buck, Flyback; No. of Outputs:1; Dimming Control Type:Triac; Switching Frequency:132kHz; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; MSL:-; SVHC:No SVHC ;RoHS Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD