Power Integrations LYT3325D-TL

RoHS Compliant Lighting Active AC DC Offline Switcher IC LED Driver -40C~150C TJ 124kHz 265V
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LYT3325D-TL.

IHS

Datasheet18 pages10 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-02-12
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

MicrochipHV9801ANG-G
SWITCH DIMMABLE LED DRIVER16 SOIC .150in CTUBE | Microchip Technology Inc. HV9801ANG-G
MicrochipHV9963NG-G
Closed Loop Led Driver With Enhanced Pwm Dimming 16 SOIC .150IN Ctube Rohs Compliant: Yes
MicrochipHV9910CNG-G
General-Purpose LED Driver, 0.8mA, 15 to 450V, SOT-89-3, RoHS
onsemiFAN7340MX
FAN7340 Series 35 V 250 mA LED Backlight Driving Boost Switch - SOIC-16
Diodes Inc.AL9902S16-13
Led, Dc/Dc Driver, Buck/Boost, Soic Rohs Compliant: Yes |Diodes Inc. AL9902S16-13
Diodes Inc.AP3041MTR-G1
100kHz~1MHz PWM 1 boost converter DC-DCController 1A 5V~27V SOIC-16 LED Drivers ROHS

Descriptions

Descriptions of Power Integrations LYT3325D-TL provided by its distributors.

RoHS Compliant Lighting Active AC DC Offline Switcher IC LED Driver -40C~150C TJ 124kHz 265V
LED DRVR Buck/Buck-Boost/Tapped Buck-Boost/Boost/Flyback 1-CH Triac 0.2A 14-Pin SO-B T/R
LED Lighting Drivers Sgl Stage LED Driver PFC, CC 725V 8.8W
LED DRIVER, MUTLI-TOPOLOGY, 8.8W, SOIC16
IC LED DVR DIM 8.8W 1-ST 16SOIC
IC LED DRIVER OFFL TRIAC 16SO / LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Triac Dimming 16-SO B
Led Driver, Mutli-Topology, 8.8W, Soic16; Device Topology:boost, Buck, Buck-Boost, Flyback; Input Voltage Min:185V; Input Voltage Max:265V; Output Voltage Max:-; Output Current Max:-; Switching Frequency:124Khz; No. Of Rohs Compliant: Na

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD