Power Integrations LYT0004D

LED DRVR Buck/Buck-Boost/Boost/Flyback 1-CH 700V 0.139A 7-Pin SO-8C
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LYT0004D.

IHS

Datasheet18 pages10 years ago

SHENGYU ELECTRONICS

Newark

CAD Models

Download Power Integrations LYT0004D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-07-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.AP1695-20CS7-13
LED DRVR Buck/Buck-Boost/Flyback 1-CH Triac 600V 2A 7-Pin SO T/R
Diodes Inc.AP1685MTR-G1
Tape & Reel (TR) Step-Down (Buck) Surface Mount EAR99 led driver 4.9mm 2.5A 25V -40C~105C TA
Diodes Inc.AP1688MTR-G1
AC/DC, High PF, High Efficiency, Universal Mains LED Driver Controller, 85V to 305V, 1mA

Descriptions

Descriptions of Power Integrations LYT0004D provided by its distributors.

LED DRVR Buck/Buck-Boost/Boost/Flyback 1-CH 700V 0.139A 7-Pin SO-8C
LED DRIVER, BUCK-BOOST, 66KHZ, SOIC-7
LED Lighting Drivers LYTSwitch LED Driver 98 mA (MDCM)
IC LED DRIVER OFFLINE 225MA 8SO
IC LED DRIVER OFFL 225MA SO-8C
Led Driver, 66Khz, Soic-7; Device Topology:Boost, Buck, Buck-Boost, Flyback; Input Voltage Min:85V; Input Voltage Max:308V; Output Voltage Max:54V; Output Current Max:139Ma; Switching Frequency:66Khz; No. Of Outputs:1Outputs Rohs Compliant: Yes |Power Integrations LYT0004D

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD