Power Integrations LXA08T600

Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
$ 0.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LXA08T600.

IHS

Datasheet8 pages10 years ago

Components Direct

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 10A, 300V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH10R04D
Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, TO-220AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-220AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of Power Integrations LXA08T600 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
Diode Switching 600V 8A 2-Pin(2+Tab) TO-220AC Tube
Single 8A 2.35V@8A 600V TO-220AC Diodes - General Purpose ROHS
DIODE ARRAY SCHOTTKY 600V TO220
RECTIFIER, SINGLE, 600V, 8A, TO-220AC; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 8A; Diode Configuration: Single; Forward Voltage VF Max: 2.94V; Reverse Recovery Time trr Max: 34ns; Forward Surge Curr
DIODE GEN PURP 600V 8A TO220AC
DIODE STANDARD 600V 8A TO220AC
DIODE SCHOTTKY 600V 8A TO220AC
600V 350A 34ns 250¦ÌA 8A TO-220AC

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD