Power Integrations LQA12B300C

Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 300V V(RRM), Silicon, TO-263AB
$ 0.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LQA12B300C.

IHS

Datasheet8 pages15 years ago

Inventory History

3 month trend:
-80.84%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-263AB
Rectifier Diode, schottky,60V V(Rrm),to-263Ab Rohs Compliant: Yes |Vishay MBRB760-E3/45
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 35V V(RRM), Silicon, TO-263AB

Descriptions

Descriptions of Power Integrations LQA12B300C provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 300V V(RRM), Silicon, TO-263AB
Diode Switching 300V 12A 3-Pin(2+Tab) TO-263AB T/R
DIODE ARR SCHOTT 300V 6A TO263AB
DIODE ARRAY SCHOTTKY 300V TO263
DIODE ARRAY SCHOTTKY 300V TO263 / Diode Array 1 Pair Common Cathode Schottky 300 V 6A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
300V 350A 11.5ns 25¦ÌA 6A TO-263AB
Rectifier, 300V, 12A, To-263Ab; Repetitive Peak Reverse Voltage:300V; Average Forward Current:12A; Diode Configuration:Common Cathode; Forward Voltage Max:1.9V; Reverse Recovery Time:11.5Ns; Forward Surge Current:37A; Qualification:-Rohs Compliant: Yes |Power Integrations LQA12B300C

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD