Power Integrations LNK6778K-TL

120kHz~136kHz 725V BESOP-11-EP-8.9mm AC-DC Controllers and Regulators ROHS
$ 1.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LNK6778K-TL.

IHS

Datasheet25 pages3 years ago

HQonline

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-08-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Power Integrations LNK6778K-TL provided by its distributors.

120kHz~136kHz 725V BESOP-11-EP-8.9mm AC-DC Controllers and Regulators ROHS
Flyback 120KHz~136KHz 68W Yes , 64% 725V ESOP-12
Power Switch Switching 0.5A 11-Pin ESOP-B T/R
AC/DC Converters 48 W 85-265 VAC 68 W 230 VAC
AC/DC CONVERTER, FLYBACK, 48W, 150DEG C;
IC OFFLINE SWITCH FLYBACK 12ESOP
AC/DC CONVERTER, FLYBACK, 48W, 150DEG C; Input Voltage Min:85VAC; Input Voltage Max:265VAC; IC Case / Package:eSOP; No. of Pins:11Pins; Power Rating Max:48W; Topology:Flyback; Isolation:Isolated; Power Switch Voltage Rating:725V RoHS Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD