
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 596-LNK6775K-TLCT-ND | 1,715 | 1 | Cut Tape | ||||||||
| TME | LNK6775K-TL | 970 | 1 | 8h | ||||||||
| Newark | LNK6775K-TL | 1,037 | 1 | Cut Tape | ||||||||
| Avnet | LNK6775K-TL | 0 | 1K | 13h | ||||||||
| Future Electronics | LNK6775K-TL | 0 | 1K | Tape & Reel |
Download datasheets and manufacturer documentation for Power Integrations LNK6775K-TL.
Download Power Integrations LNK6775K-TL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Power Integrations LNK6775K-TL provided by its distributors.
Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:
Download datasheets and manufacturer documentation for Power Integrations LNK6775K-TL.