Power Integrations LNK413EG

66KHZ Pwm Flyback 1 Ac-dc 36V~725V Esip Led Drivers Rohs
$ 1.44
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LNK413EG.

IHS

Datasheet20 pages10 years ago

element14 APAC

Factory Futures

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-05-01
Lifecycle StatusNRND (Last Updated: 6 months ago)

Related Parts

onsemiFLS1800XS
LLC Resonant Control 300kHz 9-Pin SIP Tube / IC LED DRIVER REGULATOR 7A 9SIP
onsemiFLS1700XS
HALF-BRIDGE LLC RESONANT CONTROL IC FOR LIGHTING Half Bridge Based MOSFET Driver, 20A
onsemiFLS1600XS
IC LED DRIVER RGLTR 4.5A 9SIP / LED Driver IC 1 Output DC DC Regulator Dimming 4.5A 9-SIP

Descriptions

Descriptions of Power Integrations LNK413EG provided by its distributors.

66kHz PWM Flyback 1 AC-DC 36V~725V ESIP LED Drivers ROHS
LED Lighting Drivers LED DRIVER 12 W (85-308 VAC)
DRIVER, LED, 85-308VAC, 12W, 7SIP
IC LED DRIVER OFFL DIM ESIP-7C
Driver, Led, 85-308Vac, 12W, 7Sip; Device Topology:flyback; No. Of Outputs:1; Output Current:-; Output Voltage:-; Driver Case Style:sip; No. Of Pins:7; Switching Frequency:66Khz; Operating Temperature Min:-40 C; Operating Temperaturerohs Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD