
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | LNK3696G-TL | 960 | 1 | Cut Tape | ||||||||
| TME | LNK3696G-TL | 0 | 1 | 3h | ||||||||
| Future Electronics | LNK3696G-TL | 0 | 1K | Tape & Reel | ||||||||
| Avnet | LNK3696G-TL | 0 | 1K | 6h | ||||||||
| element14 APAC | LNK3696G-TL | 960 | 1 | Cut Tape | 17h |
Download datasheets and manufacturer documentation for Power Integrations LNK3696G-TL.
Download Power Integrations LNK3696G-TL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Power Integrations LNK3696G-TL provided by its distributors.
Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:
Download datasheets and manufacturer documentation for Power Integrations LNK3696G-TL.