Power Integrations LNK364GN-TL

AC to DC Switching Converter Off-Line Switcher 140kHz 7-Pin SMD-B / IC OFFLINE SWIT HV 8SMD
$ 0.585
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LNK364GN-TL.

Augswan

Datasheet16 pages17 years ago

TME

Mouser

DigiKey

Inventory History

3 month trend:
+1.05%

CAD Models

Download Power Integrations LNK364GN-TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Power Integrations LNK364GN-TL provided by its distributors.

AC to DC Switching Converter Off-Line Switcher 140kHz 7-Pin SMD-B / IC OFFLINE SWIT HV 8SMD
AC-DC Power Conversion - LinkSwitch-XT 6W 85-265 VAC 9W 230 VAC
Flyback 132KHz 9W 85V(AC) 5.8V 265V(AC) Yes , 60% 700V SMD-8B
700V 132kHz SMD-8P-6.3mm AC-DC Controllers & Regulators ROHS
AC/DC Converter, Flyback, 85V to 265VAC In, 4W, SMD-8
AC-DC Controller And Voltage Regulator
AC/DC CONV, FLYBACK, -40 TO 150DEG C; Input Voltage Min:85VAC; Input Voltage Max:265VAC; IC Case / Package:SMD; No. of Pins:8Pins; Power Rating Max:4W; Topology:Flyback; Isolation:Isolated; Power Switch Voltage Rating:700V RoHS Compliant: Yes
IC OFFLINE SWITCH FLYBACK 8SMD

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD