Power Integrations LNK3604G-TL

IC OFFLINE SWITCH FLYBACK 8SMD / Converter Offline Flyback Topology 132kHz SMD-8C
$ 0.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LNK3604G-TL.

IHS

Datasheet26 pages2 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-24.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Power Integrations LNK3604G-TL provided by its distributors.

IC OFFLINE SWITCH FLYBACK 8SMD / Converter Offline Flyback Topology 132kHz SMD-8C
LNK3604 Series 132 kHz Energy Efficient Low Power Off-Line Switcher IC - SMD-8C
AC/DC Converter, Flyback, 85V to 265V AC In, 6.1W, SMD-8
AC/DC Converters 6 W (85-265 VAC) 9 W (230 VAC)
Power Switch Switching 1.23A 7-Pin SMD-C T/R
Avnet Japan
Power Integrations LNK3604G-TL AC/DC转换器
Power Integrations 7A/D, , 265 V
IC OFFLINE SWITCH FLYBACK 8SMD
AC/DC CONV, FLYBACK, 6.1W, 150 DEGC; Input Voltage Min:85VAC; Input Voltage Max:265VAC; IC Case / Package:SMD; No. of Pins:8Pins; Power Rating Max:6.1W; Topology:Flyback; Isolation:Isolated; Power Switch Voltage Rating:725V RoHS Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD