Power Integrations LNK3304D-TL

Converter AC to DC Buck/Buck-Boost/Flyback 8-Pin SO-8CT/R
$ 0.607

Price and Stock

Inventory History

3 month trend:
-28.92%

Descriptions

Descriptions of Power Integrations LNK3304D-TL provided by its distributors.

Converter AC to DC Buck/Buck-Boost/Flyback 8-Pin SO-8CT/R
LNK3304D Series 725 V 66 kHz Off-Line Switcher IC - SO-8C
AC/DC Converters 120 mA (MDCM) 170 mA (CCM)
LinkSwitch-TNZ Offline switcher with AC
AC/DC CONVERTER, 6W, -40 TO 150DEG C;
IC OFFLINE SWITCH MULT TOP 8SO
AC/DC CONVERTER, 6W, -40 TO 150DEG C; Input Voltage Min:85VAC; Input Voltage Max:265VAC; IC Case / Package:SOIC-8C; No. of Pins:7Pins; Power Rating Max:6W; Topology:Buck, Buck-Boost, Flyback; Isolation:Isolated; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD