| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 596-LNK3209D-TLCT-ND | 1,709 | 1 | Cut Tape | ||||||||
| TME | LNK3209D-TL | 0 | 1 | 6h | ||||||||
| Avnet | LNK3209D-TL | 0 | 2500 | 19h | ||||||||
| Future Electronics | LNK3209D-TL | 0 | 2500 | Tape & Reel | ||||||||
| Microchip USA | LNK3209D-TL | 1,225 | 3K | Tray | 11h |
Download Power Integrations LNK3209D-TL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Power Integrations LNK3209D-TL provided by its distributors.
Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names: