Power Integrations LNK3207P

LNK32 Series 725 V 69% Highly Energy Efficient Off-line Switcher IC - PDIP-8C
$ 0.742
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LNK3207P.

IHS

Datasheet28 pages2 years ago
Datasheet28 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-27.24%

CAD Models

Download Power Integrations LNK3207P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2021-07-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Power Integrations LNK3207P provided by its distributors.

LNK32 Series 725 V 69% Highly Energy Efficient Off-line Switcher IC - PDIP-8C
AC DC Controller Off-Line Switcher IC Single 85VAC to 265VAC Buck/Buck-Boost/Flyback 7-Pin PDIP-C T/R
Avnet Japan
AC/DC CONVERTER, DIP-8C, -40 TO 125DEG C;
Power Integrations 8A/D, , PDIP-8
IC OFFLINE SWITCH MULT TOP 8DIP
交流/直流转换器, DIP-8C, -40 至 125度 C;
AC/DC CONVERTER, DIP-8C, -40 TO 125DEG C; Input Voltage Min:85VAC; Input Voltage Max:265VAC; IC Case / Package:DIP-8C; No. of Pins:8Pins; Power Rating Max:-; Topology:Buck, Buck-Boost, Flyback; Isolation:Non Isolated; Product Range:-RoHS Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD