
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 596-LNK3206P-ND | 67 | 1 | Tube | ||||||||
| Avnet | LNK3206P | 0 | 1K | 22h | ||||||||
| Mouser | 869-LNK3206P | 659 | 1 | Tube | ||||||||
| Component Stockers USA | LNK3206P | 2,098 | >1wk | |||||||||
| Win Source | WS-LNK3206P | 5,400 | 55 | 21h |
Download Power Integrations LNK3206P symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Power Integrations LNK3206P provided by its distributors.
Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names: