Ac/Dcconv, Buck-Boost/Flyback, 125Deg C; Input Voltage Ac Min:85V; Input Voltage Ac Max:265V; Ac/Dc Converter Case Style:Smd; No. Of Pins:8Pins; Power Rating:-; Topology:Buck, Buck-Boost, Flyback; Operating Temperature Min:-40°C Rohs Compliant: Yes |Power Integrations LNK3205G-TL
Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names: