Power Integrations LNK3205D-TL

AC/DC Buck, Buck-Boost, Flyback Converter, LinkSwitch-TN2, 85 Vac to 265 Vac, 270 mA, SOIC-8
$ 0.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LNK3205D-TL.

IHS

Datasheet28 pages2 years ago
Datasheet28 pages2 years ago

HQonline

TME

Inventory History

3 month trend:
-33.69%

CAD Models

Download Power Integrations LNK3205D-TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Power Integrations LNK3205D-TL provided by its distributors.

AC/DC Buck, Buck-Boost, Flyback Converter, LinkSwitch-TN2, 85 Vac to 265 Vac, 270 mA, SOIC-8
Highly Energy Efficient Off-line Switcher IC with Integrated System Level Protec
175mA 725V 66kHz SO-7 AC-DC Controllers and Regulators ROHS
AC to DC Switching Converter Flyback 70kHz T/R 7-Pin SO-C
Power Integrations 7A/D, , 265 V , SOIC
SWITCHING REGULATOR Non-Isolated RoHS Compliant GULL WING Converter Offline -40C~125C TJ 66kHz 4.9mm 725V
Power Integrations LNK3205D-TL AC/DC转换器
AC-DC Controller And Voltage Regulator
IC OFFLINE SWITCH MULT TOP 8SO
AC/DCCONV, BUCK-BOOST/FLYBACK, 125DEG C; Input Voltage Min:85VAC; Input Voltage Max:265VAC; IC Case / Package:SOIC; No. of Pins:8Pins; Power Rating Max:-; Topology:Buck, Buck-Boost, Flyback; Isolation:Non Isolated; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD