
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | LNK306GN-TL | 31,000 | 1K | Tape & Reel | ||||||||
| Avnet | LNK306GN-TL | 1,000 | 1K | 10h | ||||||||
| TME | LNK306GN-TL | 17 | 1 | 21h | ||||||||
| DigiKey | 596-LNK306GN-TLCT-ND | 5,858 | 1 | Cut Tape | ||||||||
| Newark | LNK306GN-TL | 0 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Power Integrations LNK306GN-TL.
Download Power Integrations LNK306GN-TL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Power Integrations LNK306GN-TL provided by its distributors.
Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:
Download datasheets and manufacturer documentation for Power Integrations LNK306GN-TL.