Power Integrations INN3678C-H606-TL

INN3678 Series 750 V 145 kHz Off-Line CV/CC QR Flyback Switcher IC - InSOP-24D
$ 2.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations INN3678C-H606-TL.

IHS

Datasheet44 pages2 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
+6.91%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2020-06-23
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Power Integrations INN3678C-H606-TL provided by its distributors.

INN3678 Series 750 V 145 kHz Off-Line CV/CC QR Flyback Switcher IC - InSOP-24D
AC to DC Switching Converter Flyback 4V 145kHz T/R 17-Pin InSOP-D
AC DC Controller Off-Line CV/CC QR Flyback Switcher Single 85VAC to 265VAC Flyback 17-Pin InSOP-24D T/R
Power Integrations 24A/D, , InSOP-24D
Power Integrations INN3678C-H606-TL
RS APAC
AC/DC CONV, FLYBACK, 65W, -40 TO 105DEGC;
交流/直流转换器, 反激式, 65W, -40 至 105度C;
INNOSWITCH3-EP SIZE 8 FLYBACK SW
IC OFFLINE SW MULT TOP 24INSOP
Ac/Dc Conv, Flyback, 65W, -40 To 105Degc; Input Voltage Min:85Vac; Input Voltage Max:265Vac; Ic Case/Package:Insop-24D; No. Of Pins:17Pins; Power Rating Max:65W; Topology:Flyback; Isolation:Isolated; Power Switch Current Rating:- Rohs Compliant: Yes |Power Integrations INN3678C-H606-TL

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD