Power Integrations INN3677C-H601-TL

INN3677C Series 650 V 100 kHz Off-Line CV/CC QR Flyback Switcher IC - InSOP-24D
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations INN3677C-H601-TL.

IHS

Datasheet44 pages2 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+23.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Power Integrations INN3677C-H601-TL provided by its distributors.

INN3677C Series 650 V 100 kHz Off-Line CV/CC QR Flyback Switcher IC - InSOP-24D
Switching Controller, 1.445A, 145kHz Switching Freq-Max, PDSO20
Flyback,Secondary Side SR 100KHz 40W 85V(AC) 27V 265V(AC) Yes , 725V INSOP-24D , 9.4mm*10.8mm*1.45mm
AC DC Controller Off-Line CV/CC QR Flyback Switcher IC with Integrated MOSFET Single 85Vac to 265Vac Flyback 17-Pin InSOP-24D T/R
IC OFFLINE SW MULT TOP 24INSOP
AC/DCCONV, FLYBACK, 40W, -40 TO 105DEG C; Input Voltage Min:85VAC; Input Voltage Max:265VAC; IC Case / Package:InSOP-24D; No. of Pins:17Pins; Power Rating Max:40W; Topology:Flyback; Isolation:Isolated; Power Switch Current Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD