Power Integrations INN3676C-H601-TL

INN3676C Series 650 V 100 kHz Off-Line CV/CC QR Flyback Switcher IC - InSOP-24D
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations INN3676C-H601-TL.

IHS

Datasheet44 pages2 years ago

Farnell

SHENGYU ELECTRONICS

Newchip Electronics Limited

Inventory History

3 month trend:
-17.77%

Supply Chain

Country of OriginMainland China, Malaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-09-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Power Integrations INN3676C-H601-TL provided by its distributors.

INN3676C Series 650 V 100 kHz Off-Line CV/CC QR Flyback Switcher IC - InSOP-24D
Switching Controller, 1.445A, 145kHz Switching Freq-Max, PDSO20
SWITCHING CONTROLLER Isolated SINGLE RESONANT CONTROL Converter Offline -40C~105C TA 1.445A 100kHz 36W
AC/DC Converters Off-line CV/CC 725V 40W Adapter 36W
AC-DC Controller And Voltage Regulator
Flyback Switcher 725V SR 36W inSOP-24D
RS APAC
Power Integrations , , 1, 16, 265V
AC DC Controller Off-Line CV/CC QR Flyback Switcher IC with Integrated MOSFET Single 85Vac to 265Vac Flyback 17-Pin InSOP-24D T/R
IC OFFLINE SW MULT TOP 24INSOP
AC/DCCONV, FLYBACK, 36W, -40 TO 105DEG C; Input Voltage Min:85VAC; Input Voltage Max:265VAC; IC Case / Package:InSOP-24D; No. of Pins:17Pins; Power Rating Max:36W; Topology:Flyback; Isolation:Isolated; Power Switch Current Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD