Power Integrations INN3278C-H114-TL

INN3278C Series 750 V 145 kHz Off-Line CV/CC QR Flyback Switcher IC - InSOP-24D
$ 2.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations INN3278C-H114-TL.

IHS

Datasheet40 pages2 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Power Integrations INN3278C-H114-TL provided by its distributors.

INN3278C Series 750 V 145 kHz Off-Line CV/CC QR Flyback Switcher IC - InSOP-24D
Flyback,Secondary Side SR 70KHz 75W Yes , 750V INSOP-24D
AC DC Controller Off-Line CV/CC QR Flyback Switcher Single 85VAC to 265VAC Flyback 17-Pin InSOP-24D T/R
AC/DC CONV, FLYBACK, 65W, -40 TO 105DEGC;
交流/直流转换器, 反激式, 65W, -40 至 105度C;
INNOSWITCH3-CP SIZE 8 FLYBACK SW
IC OFFLINE SW MULT TOP 24INSOP
AC/DC CONV, FLYBACK, 65W, -40 TO 105DEGC; Input Voltage Min:85VAC; Input Voltage Max:265VAC; IC Case / Package:InSOP-24D; No. of Pins:17Pins; Power Rating Max:65W; Topology:Flyback; Isolation:Isolated; Power Switch Current Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD