| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | INN3268C-H212-TL | 2,062 | 1 | Cut Tape | ||||||||
| Avnet | INN3268C-H212-TL | 0 | 2K | 1d | ||||||||
| Farnell | INN3268C-H212-TL | 2,062 | 1 | Cut Tape | 8h | |||||||
| element14 APAC | INN3268C-H212-TL | 2,062 | 1 | Cut Tape | 12h | |||||||
| Component Stockers USA | INN3268C-H212-TL | 2,697 | >1wk |
Download datasheets and manufacturer documentation for Power Integrations INN3268C-H212-TL.
Download Power Integrations INN3268C-H212-TL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Power Integrations INN3268C-H212-TL provided by its distributors.
Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:
Download datasheets and manufacturer documentation for Power Integrations INN3268C-H212-TL.