Power Integrations INN3266C-H210-TL

INN3266C Series 650 V 100 kHz Off-Line CV/CC QR Flyback Switcher IC - InSOP-24D
$ 1.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations INN3266C-H210-TL.

IHS

Datasheet40 pages2 years ago

Farnell

SHENGYU ELECTRONICS

CAD Models

Download Power Integrations INN3266C-H210-TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Power Integrations INN3266C-H210-TL provided by its distributors.

INN3266C Series 650 V 100 kHz Off-Line CV/CC QR Flyback Switcher IC - InSOP-24D
SWITCHING CONTROLLER Isolated RoHS Compliant Active Converter Offline -40C~150C TJ 100kHz 27W 650V
IC OFFLINE SW MULT TOP 24INSOP / Converter Offline Flyback, Secondary Side SR Topology 100kHz InSOP-24D
AC/DC CONV, FLYBACK, -40 TO 105DEG C; Input Voltage AC Min: 85V; Input Voltage AC Max: 265V; AC / DC Converter Case Style: InSOP-24D; No. of Pins: 17Pins; Power Rating: 36W; Topology: Flyback; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Product Range: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)
AC DC Controller Off-Line CV/CC QR Flyback Switcher IC with Integrated MOSFET Single 85Vac to 265Vac Flyback 17-Pin InSOP-24D T/R

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD