Power Integrations INN3168C-H101-TL

AC/DC Off Line Converter, Flyback, 85 V to 265 V, Isolated, 65 W, 17 Pins, InSOP
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations INN3168C-H101-TL.

Inventory History

3 month trend:
+66.61%

CAD Models

Download Power Integrations INN3168C-H101-TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Power Integrations INN3168C-H101-TL provided by its distributors.

AC/DC Off Line Converter, Flyback, 85 V to 265 V, Isolated, 65 W, 17 Pins, InSOP
AC DC Controller Off-Line CV/CC QR Flyback Switcher IC with Integrated MOSFET Single 85Vac to 265Vac Flyback 17-Pin InSOP-24D T/R
Avnet Japan
AC/DC CONV, FLYBACK, 50W, INSOP-24D; Input Voltage Min:85VAC; Input Voltage Max:265VAC; IC Case / Package:InSOP-24D; No. of Pins:17Pins; Power Rating Max:50W; Topology:Flyback; Isolation:Isolated; Power Switch Voltage Rating:650V RoHS Compliant: Yes

Images

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD