
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 596-INN3162C-H101-TLCT-ND | 2,787 | 1 | Cut Tape | ||||||||
| Newark | INN3162C-H101-TL | 1,878 | 1 | Cut Tape | ||||||||
| TME | INN3162C-H101-TL | 0 | 1 | 14h | ||||||||
| Future Electronics | INN3162C-H101-TL | 0 | 2K | Tape & Reel | ||||||||
| Avnet | INN3162C-H101-TL | 0 | 2K | 19h |
Download datasheets and manufacturer documentation for Power Integrations INN3162C-H101-TL.
Download Power Integrations INN3162C-H101-TL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Power Integrations INN3162C-H101-TL provided by its distributors.
Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:
Download datasheets and manufacturer documentation for Power Integrations INN3162C-H101-TL.