
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 596-INN2904K-TLCT-ND | 3,820 | 1 | Cut Tape | ||||||||
| Newark | INN2904K-TL | 932 | 1 | Cut Tape | ||||||||
| TME | INN2904K-TL | 0 | 1 | 2h | ||||||||
| Avnet | INN2904K-TL | 0 | 1K | 15h | ||||||||
| Future Electronics | INN2904K-TL | 0 | 1K | Tape & Reel |
Download datasheets and manufacturer documentation for Power Integrations INN2904K-TL.
Download Power Integrations INN2904K-TL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Power Integrations INN2904K-TL provided by its distributors.
Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:
Download datasheets and manufacturer documentation for Power Integrations INN2904K-TL.