Power Integrations DPA423PN

DPA-Switch® Converter, Power Over Ethernet and Telecom Applications Voltage Regu
$ 1.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations DPA423PN.

IHS

Datasheet34 pages3 years ago

HQonline

Newark

Component Distributors Inc.

DigiKey

Inventory History

3 month trend:
-29.37%

CAD Models

Download Power Integrations DPA423PN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Power Integrations DPA423PN provided by its distributors.

DPA-Switch® Converter, Power Over Ethernet and Telecom Applications Voltage Regu
Switching Regulator, CMOS, PDIP8
Highly Integrated DC-DC Converter 8-Pin PDIP
IC REG CONV POE TELECM 1OUT 8DIP
Power Integrations DCDC, ,, 75 V , DIPB
DC-DC Converters - DPA-Switch 13W 36-75V DCIN
IC, DC/DC CONTROLLER 13W, DIP8, 423; No. of Outputs: 1; Output Voltage: 220V; No. of Pins: 8; Operating Temperature Range: -40°C to +150°C; SVHC: No SVHC (19-Dec-2011); Base Number: 423; Drain Current: 300mA; Frequency: 400kHz;
DPASWITCH 13 W (36-75 Vin) DPA423PN
RS APAC
DC/DC CONV, FLYBACK/FORWARD, 150DEG C; No. of Outputs:1Outputs; Topology:Flyback, Forward; Input Voltage Min:16V; Input Voltage Max:75V; Max Output Current:-; IC Case / Package:SMD; No. of Pins:8Pins; IC Mounting:Through Hole RoHS Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD