Power Integrations BRD1263C-TL

Motor Driver/Controller, BLDC, PMSM, Half Bridge, 3A/1 Output, InSOP-24C-24
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations BRD1263C-TL.

IHS

Datasheet32 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-8.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2020-02-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Power Integrations BRD1263C-TL provided by its distributors.

Motor Driver/Controller, BLDC, PMSM, Half Bridge, 3A/1 Output, InSOP-24C-24
BridgeSwitch Series 50 V 3 A Half-Bridge Motor Driver - InSOP-24C
Brushless DC Motor Controller, 3A, PDSO20
Power Integrations , , 3A, insop c
IC HALF BRIDGE DRVR 3A INSOP24C
MOTOR DRIVER, -40 TO 150DEG C; Motor Type: BLDC, PMSM; No. of Outputs: 1Outputs; Output Current: 3A; Output Voltage: -; Driver Case Style: InSOP-24C; No. of Pins: 24Pins; Supply Voltage Min: -; Supply Voltage Max: -; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: BridgeSwitch Family; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)
Current Limiting Over Temperature Over Voltage Tape & Reel (TR) DC Motors General Purpose BridgeSwitch bridge driver 3A 50V 1.53Ohm LS 1.53Ohm HS -40C~150C TJ

Images

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD