TE Connectivity / P&B KHU-17D12-24

Power Relay 24VDC 5A 4PDT(28.2x21.8x38.1)mm Socket
$ 75.31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B KHU-17D12-24.

IHS

Datasheet5 pages1 year ago

TE Connectivity

RS (Formerly Allied Electronics)

element14

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-19
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2024-11-29
LTD Date2025-12-19

Related Parts

TE Connectivity / P&BR10-E2X4-V700
Electromechanical Relay 24VDC 700Ohm 5A 4PDT (( 29.59mm 18.67mm 30.15mm)) THT General Purpose Relay
Relay,E-Mech,4PDT,Ctrl-V 24VDC,5A,250VAC/125VDC,Socket Mount,Blade Term,MYSeries
Electromechanical Relay 4PDT 5A 24VDC 636Ohm Socket
Relay; SSR; Zero-Switching; Cur-Rtg 20A; Ctrl-V 12-24DC; Vol-Rtg 200-480AC; Pnl-Mnt
TE Connectivity5-1608040-5
Power Relay 24VDC 5A 4PDT(21.5mm 27.5mm 36mm) Plug-In
Phoenix Contact2834096
Power Relay 24VDC 636Ohm 5A 4PDT( (21.5mm 36mm 28mm)) Plug-In Industrial Relay

Descriptions

Descriptions of TE Connectivity / P&B KHU-17D12-24 provided by its distributors.

Power Relay 24VDC 5A 4PDT(28.2x21.8x38.1)mm Socket
Electromechanical Relay 4PDT 5A 24VDC 650Ohm Through Hole
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.038A (Coil), 24VDC (Coil), 850mW (Coil), 5A (Contact), DC Input, Random, AC/DC Output, Panel Mount
RELAY, 4PDT, 120VAC, 28VDC, 5A; Contact Configuration:4PDT; Coil Voltage:24VDC; Contact Current:5A; Product Range:KHU Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:120VAC; Relay Terminals:Solder RoHS Compliant: Yes
KHU-17D12-24=KH Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, DC Coil Power Rating DC: 850 mW Coil Resistance: 650 Ω Coil Special Features: UL Coil Insulation Class B Industrial Panel Plug-In Monostable, DC 850 mW 650 Ω | Power Relay | Part Number: KHU-17D12-24 | Internal Number: 4-1393123-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1393123-8
  • KHU17D12-24
  • KHU17D1224