Positronic PCIH47F8000/AA

Power Connector Compactpci 47 Pos. W/o Socket Contacts
$ 6.83
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Positronic PCIH47F8000/AA.

element14 APAC

Datasheet120 pages11 years ago

Inventory History

3 month trend:
-13.87%

Descriptions

Descriptions of Positronic PCIH47F8000/AA provided by its distributors.

POWER CONNECTOR COMPACTPCI 47 POS. W/O SOCKET CONTACTS
Through Hole Wire to Board Connector
Rectnglr Pwr Housing, 47Pos, Panel/Cable; Product Range:Pcih Series; Connector Mounting:Cable Mount, Panel Mount; Rectangular Shell Size:-; Connector Body Material:Pet (Polyester), Glass Filled Body; Locking Type:- Rohs Compliant: Yes |Positronic PCIH47F8000/AA

Manufacturer Aliases

Positronic has several brands around the world that distributors may use as alternate names. Positronic may also be known as the following names:

  • POSITRONIC INDUSTRIES
  • POSITRONICS
  • POSITRONIC INDUSTRIES INC
  • POSITRON
  • POSI
  • POSITR
  • POSITRONIC IND
  • POS
  • POSITRONIC INDUSTRIE
  • POSITRONIC ASIA PTE LTD
  • POSITRO
  • POSTRN
  • CONNECT POSITRONIC
  • POSITRONIC INDS
  • POSITRONIC ASIA
  • POSITRONIC CARIBE
  • POSITRONIC (AMPHENO
  • POSITRONIC CON
  • POSITRONIC INC
  • POSITRONICS INDUSTRIES
  • Amphenol Positronic
  • positronic (amphenol)
  • POSITRONIC/INDUST
  • Amphenol AMAO - Positronic
  • POSITRONIC COM

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCIH47F8000-AA
  • PCIH47F8000/AA.
  • PCIH47F8000AA