Positronic PCIB24W9F400A1/AA

Conn Power F 9Power/15Signal POS Solder RA Thru-Hole 24 Terminal 1 Port
$ 40.065
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Positronic PCIB24W9F400A1/AA.

element14 APAC

Datasheet120 pages11 years ago

Inventory History

3 month trend:
-62.17%

Descriptions

Descriptions of Positronic PCIB24W9F400A1/AA provided by its distributors.

Conn Power F 9Power/15Signal POS Solder RA Thru-Hole 24 Terminal 1 Port
Power Connector 24 Position Socket (Female)
POWER CONN, RCPT, 24POS, TH ROHS COMPLIANT: YES
RECTNGLR PWR CONNECTOR, RCPT, 24W9; No. of Contacts: 24Contacts; Product Range: PCIB Series; Connector Mounting: Panel PCB Mount; Contact Termination Type: Through Hole; Pitch Spacing: -; Gender: Receptacle;

Manufacturer Aliases

Positronic has several brands around the world that distributors may use as alternate names. Positronic may also be known as the following names:

  • POSITRONIC INDUSTRIES
  • POSITRONICS
  • POSITRONIC INDUSTRIES INC
  • POSITRON
  • POSI
  • POSITR
  • POSITRONIC IND
  • POS
  • POSITRONIC INDUSTRIE
  • POSITRONIC ASIA PTE LTD
  • POSITRO
  • POSTRN
  • CONNECT POSITRONIC
  • POSITRONIC INDS
  • POSITRONIC ASIA
  • POSITRONIC CARIBE
  • POSITRONIC (AMPHENO
  • POSITRONIC CON
  • POSITRONIC INC
  • POSITRONICS INDUSTRIES
  • Amphenol Positronic
  • positronic (amphenol)
  • POSITRONIC/INDUST
  • Amphenol AMAO - Positronic
  • POSITRONIC COM

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCIB24W9F400A1/AA.
  • PCIB24W9F400A1AA