Positronic M24308/8-12P

D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, Plug
$ 136.52

Price and Stock

Inventory History

3 month trend:
-14.07%

Descriptions

Descriptions of Positronic M24308/8-12P provided by its distributors.

D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, Plug
Connectors, Electric, Rectangular, Miniature, Polarized Shell, Rack and Panel, Pin Contacts, Nonmagnetic, Class M and N, Crimp Type
HD-D SUB CONN, PLUG, DA, 26POS, CRIMP; D Sub Connector Type: High Density; Gender: Plug; Product Range: MIL-DTL-24308 Series; No. of Contacts: 26Contacts; D Sub Shell Size: DA; Contact Termination Type: Crimp

Manufacturer Aliases

Positronic has several brands around the world that distributors may use as alternate names. Positronic may also be known as the following names:

  • POSITRONIC INDUSTRIES
  • POSITRONICS
  • POSITRONIC INDUSTRIES INC
  • POSITRON
  • POSI
  • POSITR
  • POSITRONIC IND
  • POS
  • POSITRONIC INDUSTRIE
  • POSITRONIC ASIA PTE LTD
  • POSITRO
  • POSTRN
  • CONNECT POSITRONIC
  • POSITRONIC INDS
  • POSITRONIC ASIA
  • POSITRONIC CARIBE
  • POSITRONIC (AMPHENO
  • POSITRONIC CON
  • POSITRONIC INC
  • POSITRONICS INDUSTRIES
  • Amphenol Positronic
  • positronic (amphenol)
  • POSITRONIC/INDUST
  • Amphenol AMAO - Positronic
  • POSITRONIC COM

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24308/8-12P.