Positronic M24308/4-11F

Kitted With Contacts Connector M24308/4-264F
$ 11.359

Price and Stock

Inventory History

3 month trend:
-46.45%

Descriptions

Descriptions of Positronic M24308/4-11F provided by its distributors.

KITTED WITH CONTACTS CONNECTOR M24308/4-264F
Military D-Sub Connector
Connector MIL M
RECTANGULAR D SUB
Hd-D Sub Conn, Plug, De, 15Pos, Crimp; D Sub Connector Type:High Density; Gender:Plug; Product Range:Mil-Dtl-24308 Series; No. Of Contacts:15Contacts; D Sub Shell Size:De; Contact Termination Type:Crimp; Contact Material:Copper Alloyrohs Compliant: No |Positronic M24308/4-11F

Manufacturer Aliases

Positronic has several brands around the world that distributors may use as alternate names. Positronic may also be known as the following names:

  • POSITRONIC INDUSTRIES
  • POSITRONICS
  • POSITRONIC INDUSTRIES INC
  • POSITRON
  • POSI
  • POSITR
  • POSITRONIC IND
  • POS
  • POSITRONIC INDUSTRIE
  • POSITRONIC ASIA PTE LTD
  • POSITRO
  • POSTRN
  • CONNECT POSITRONIC
  • POSITRONIC INDS
  • POSITRONIC ASIA
  • POSITRONIC CARIBE
  • POSITRONIC (AMPHENO
  • POSITRONIC CON
  • POSITRONIC INC
  • POSITRONICS INDUSTRIES
  • Amphenol Positronic
  • positronic (amphenol)
  • POSITRONIC/INDUST
  • Amphenol AMAO - Positronic
  • POSITRONIC COM